Filter Your Search
61 - 70 of 9,339 results
![]() |
DRV5013AGELPGQ1
Texas Instruments
|
$0.2343 Buy | Yes | Yes | Active | NO | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e3 | 150 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
AH1912-FA-7
Diodes Incorporated
|
$0.2453 Buy | Yes | Active | e3 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | 2019-07-08 | |||||||||||||||||||||||||||||||||
|
AH3574-P-A
Diodes Incorporated
|
$0.2537 Buy | Yes | Obsolete | NO | 1.5 mT | 30-55mA | 6 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OMNIPOLAR | 4 mA | 55 mA | OPEN-DRAIN | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | |||||||||||
|
TLI49632MXTSA1
Infineon Technologies AG
|
$0.2544 Buy | Yes | Yes | Active | YES | 10 mT | 0-5mA | 7.3 mT | -7.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | ||||||||||||
|
TLI49655MXTSA1
Infineon Technologies AG
|
$0.2684 Buy | Yes | Yes | Active | YES | 2.5 mT | 0-5mA | 10.4 mT | 2.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | ||||||||||||
|
AH3582-P-B
Diodes Incorporated
|
$0.2699 Buy | Yes | Obsolete | NO | 1.5 mT | 30-55mA | 6 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OMNIPOLAR | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
AH1815-W-7
Diodes Incorporated
|
$0.2719 Buy | Yes | Active | YES | 4 mT | 54 mT | 23 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 12 mA | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | GREEN, SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||||||
|
AH3582-P-A
Diodes Incorporated
|
$0.2741 Buy | Yes | Obsolete | NO | 1.5 mT | 30-55mA | 6 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OMNIPOLAR | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
RR111-1DC2-332
Coto Technology USA
|
$0.2812 Buy | Yes | Obsolete | YES | 0.57-2.43V | 1 mT | -1 mT | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | ANALOG VOLTAGE | OMNIPOLAR | 2.7 mA | 3.6 V | 2.7 V | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.05SQ,25 | SQUARE | SOLDER | 1.45 mm | 436 µm | 1.45 mm | COTO TECHNOLOGY INC | LGA-4 | compliant | Coto Technology | |||||||||||||||
|
TLE49632MXTSA1
Infineon Technologies AG
|
$0.2812 Buy | Yes | Yes | Active | YES | 10 mT | 0-5mA | 7.3 mT | -7.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 170 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon |