Filter Your Search
51 - 60 of 9,339 results
|
AH1902-FA-7
Diodes Incorporated
|
$0.2131 Buy | Yes | Active | YES | 1 mT | 0.20-1.60V | 4.8 mT | 0.9 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 13 µA | 3.6 V | 1.6 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | MATTE TIN | SOLDER | 1.2 mm | 500 µm | 1.6 mm | DIODES INC | 1.20 X 1.60 MM, GREEN, DFN-4 | compliant | EAR99 | Diodes Incorporated | |||||||||||||
![]() |
DRV5013BCEDBZTQ1
Texas Instruments
|
$0.2132 Buy | Yes | Obsolete | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||
![]() |
DRV5013ADEDBZTQ1
Texas Instruments
|
$0.2132 Buy | Yes | Obsolete | YES | 5.4 mT | 2-WIRE INTERFACE | 0-30mA | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||
![]() |
DRV5013AGEDBZTQ1
Texas Instruments
|
$0.2132 Buy | Yes | Obsolete | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||
![]() |
DRV5013BCQDBZTQ1
Texas Instruments
|
$0.2132 Buy | Yes | Obsolete | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
DRV5013ADQDBZTQ1
Texas Instruments
|
$0.2132 Buy | Yes | Obsolete | YES | 5.4 mT | 2-WIRE INTERFACE | 0-30mA | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||
![]() |
DRV5013AGQDBZTQ1
Texas Instruments
|
$0.2132 Buy | Yes | Obsolete | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||
|
RR122-1E73-511
Coto Technology USA
|
$0.2229 Buy | Yes | Obsolete | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | COTO TECHNOLOGY INC | compliant | Coto Technology | |||||||||||||||||||||||||||||||||||
|
AH1806-W-7
Diodes Incorporated
|
$0.2246 Buy | Yes | Active | YES | 1 mT | 4.5 mT | 0.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | BIPOLAR | 12 mA | NON-INVERTING | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||
|
BU52077GWZ-E2
ROHM Semiconductor
|
$0.2313 Buy | Yes | Active | YES | 0.9 mT | 1.60-0.20V | 19 mT | 10.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 8 µA | 3.6 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 800 µm | 400 µm | 800 µm | ROHM CO LTD | compliant | ROHM Semiconductor |