Parametric results for: 8156V1T10L.5 under Magnetic Field Sensors

Filter Your Search

51 - 60 of 9,339 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AH1902-FA-7
Diodes Incorporated
$0.2131 Yes Active YES 1 mT 0.20-1.60V 4.8 mT 0.9 mT MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT 13 µA 3.6 V 1.6 V e3 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR MATTE TIN SOLDER 1.2 mm 500 µm 1.6 mm DIODES INC 1.20 X 1.60 MM, GREEN, DFN-4 compliant EAR99 Diodes Incorporated
DRV5013BCEDBZTQ1
Texas Instruments
$0.2132 Yes Obsolete YES 24 mT 2-WIRE INTERFACE 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
DRV5013ADEDBZTQ1
Texas Instruments
$0.2132 Yes Obsolete YES 5.4 mT 2-WIRE INTERFACE 0-30mA 5 mT -5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
DRV5013AGEDBZTQ1
Texas Instruments
$0.2132 Yes Obsolete YES 12 mT 2-WIRE INTERFACE 0-30mA 9 mT -9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
DRV5013BCQDBZTQ1
Texas Instruments
$0.2132 Yes Obsolete YES 24 mT 2-WIRE INTERFACE 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01
DRV5013ADQDBZTQ1
Texas Instruments
$0.2132 Yes Obsolete YES 5.4 mT 2-WIRE INTERFACE 0-30mA 5 mT -5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
DRV5013AGQDBZTQ1
Texas Instruments
$0.2132 Yes Obsolete YES 12 mT 2-WIRE INTERFACE 0-30mA 9 mT -9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
RR122-1E73-511
Coto Technology USA
$0.2229 Yes Obsolete MAGNETIC FIELD SENSOR,MAGNETORESISTIVE COTO TECHNOLOGY INC compliant Coto Technology
AH1806-W-7
Diodes Incorporated
$0.2246 Yes Active YES 1 mT 4.5 mT 0.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT BIPOLAR 12 mA NON-INVERTING OPEN-DRAIN 5.5 V 2.5 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.15 mm 3 mm DIODES INC SC-59, 3 PIN compliant EAR99 Diodes Incorporated
BU52077GWZ-E2
ROHM Semiconductor
$0.2313 Yes Active YES 0.9 mT 1.60-0.20V 19 mT 10.1 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE 8 µA 3.6 V 1.65 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 800 µm 400 µm 800 µm ROHM CO LTD compliant ROHM Semiconductor