Parametric results for: 8156V1T10L.5 under Magnetic Field Sensors

Filter Your Search

31 - 40 of 9,339 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV5013ADQLPG
Texas Instruments
$0.1836 Yes Yes Active NO 5.4 mT 0-38V 5 mT -5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
BU52075GWZ-E2
ROHM Semiconductor
$0.1875 Yes Active YES 0.9 mT 1.60-0.20V 11.6 mT 6.5 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE 8 µA 3.6 V 1.65 V 85 °C -40 °C SURFACE MOUNT 4 SQUARE SOLDER 800 µm 400 µm 800 µm ROHM CO LTD UCSP-4 compliant ROHM Semiconductor
AH1751-WG-7-A
Diodes Incorporated
$0.1893 Yes Yes Not Recommended YES 7.5 mT 7 mT -7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE SINGLE-ENDED 6 mA 100 mA SINGLE-ENDED 20 V 3.5 V BIPOLAR e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.206 mm 3 mm DIODES INC SC-59, 3 PIN compliant EAR99 Diodes Incorporated
DRV5015A1EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 1.4 mT 0-20mA 2.9 mT -2.9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2018-09-25
DRV5015A2EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 3.6 mT 0-20mA 4.5 mT -4.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
DRV5015A3EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 3.6 mT 0-20mA 4.5 mT -4.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
DRV5012AEDMRT
Texas Instruments
$0.1949 No Obsolete YES 4 mT -5.0-5.0mA 3.3 mT -3.3 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 370 µA 5 mA COMPLEMENTARY PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR MATTE TIN SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 2017-08-21
DRV5013BCEDBZRQ1
Texas Instruments
$0.1978 Yes Yes Active YES 24 mT 2-WIRE INTERFACE 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments
DRV5013AGEDBZRQ1
Texas Instruments
$0.1978 Yes Yes Active YES 12 mT 2-WIRE INTERFACE 0-30mA 9 mT -9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments
DRV5013FAEDBZRQ1
Texas Instruments
$0.1978 Yes Yes Active YES 2.6 mT 2-WIRE INTERFACE 0-30mA 3.4 mT -3.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 2016-07-23