Parametric results for: drv5053raqlpgmq1 under Magnetic Field Sensors

Filter Your Search

11 - 20 of 9,339 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV5013AGQDBZR
Texas Instruments
$0.1413 Yes Yes Active YES 12 mT 0-38V 9 mT -9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e4 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments
DRV5013FAQDBZR
Texas Instruments
$0.1413 Yes Yes Active YES 2.6 mT 0-38V 3.4 mT -3.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 2016-05-24
DRV5011ADYBHT
Texas Instruments
$0.1416 No Obsolete YES 4 mT -5-20mA 3.8 mT -3.8 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e1 125 °C -40 °C SURFACE MOUNT 4 SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 Texas Instruments 2019-04-24 8542.39.00.01
DRV5011ADLPGM
Texas Instruments
$0.1488 Yes Yes Active NO 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 Texas Instruments 2020-01-18 8542.39.00.01
DRV5011ADDMRT
Texas Instruments
$0.1548 No Obsolete YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT 4 RECTANGULAR MATTE TIN SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Texas Instruments 2017-12-16 8542.39.00.01
DRV5015A1QDBZT
Texas Instruments
$0.1548 No Obsolete YES 1.4 mT 0-20mA 2 mT -2 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
DRV5011ADDBZT
Texas Instruments
$0.1548 No Obsolete YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 2017-12-16 8542.39.00.01
DRV5015A2QDBZT
Texas Instruments
$0.1548 No Obsolete YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
DRV5015A3QDBZT
Texas Instruments
$0.1548 No Obsolete YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
TLI49631MXTMA1
Infineon Technologies AG
$0.1549 Yes Yes Active YES 4 mT 0-5mA 3.5 mT -3.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT 2.5 mA 5 mA 5.5 V 3 V e3 125 °C -40 °C SURFACE MOUNT 3 RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant Infineon