Filter Your Search
1 - 10 of 9,349 results
|
AH3572-SA-7
Diodes Incorporated
|
$0.1132 Buy | Yes | Obsolete | YES | 1 mT | 30-55mA | 3 mT | 0.2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OMNIPOLAR | 4 mA | 55 mA | OPEN-DRAIN | 28 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 975 µm | 2.9 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||
|
APS12235LUAA
Allegro MicroSystems LLC
|
$0.1167 Buy | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | 2016-10-20 | ||||||||||||||||||||||||||||||||
|
AH3774-P-B
Diodes Incorporated
|
$0.1216 Buy | Yes | Obsolete | NO | 8 mT | 30-55mA | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.1 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | GREEN, SIP-3 | ||||||||||||
![]() |
DRV5011ADYBHR
Texas Instruments
|
$0.1229 Buy | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2019-04-24 | DSBGA-4 | 8542.39.00.01 | ||||||||||
![]() |
DRV5015A3QDBZR
Texas Instruments
|
$0.1338 Buy | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | 8542.39.00.01 | |||||
![]() |
DRV5011ADDMRR
Texas Instruments
|
$0.1338 Buy | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2017-12-16 | X2SON-4 | ||||||
![]() |
DRV5015A2QDBZR
Texas Instruments
|
$0.1338 Buy | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | 8542.39.00.01 | |||||
![]() |
DRV5011ADDBZR
Texas Instruments
|
$0.1338 Buy | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2017-12-16 | SOT-23, 3 PIN | |||||
![]() |
DRV5015A1QDBZR
Texas Instruments
|
$0.1338 Buy | Yes | Yes | Active | YES | 1.4 mT | 3-WIRE INTERFACE | 0-20mA | 2 mT | -2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2018-06-15 | SOT-23, 3 PIN | 8542.39.00.01 | |||
|
AH1809-P-B
Diodes Incorporated
|
$0.1375 Buy | Yes | Yes | Active | NO | 1.5 mT | 0.30V | 18.5 mT | 8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 12 mA | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.1 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | GREEN, SIP, 3 PIN |