Filter Your Search
11 - 20 of 9,339 results
![]() |
DRV5013AGQDBZR
Texas Instruments
|
$0.1413 | Yes | Yes | Active | YES | 12 mT | 0-38V | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||||
![]() |
DRV5013FAQDBZR
Texas Instruments
|
$0.1413 | Yes | Yes | Active | YES | 2.6 mT | 0-38V | 3.4 mT | -3.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 2016-05-24 | |||
![]() |
DRV5011ADYBHT
Texas Instruments
|
$0.1416 | No | Obsolete | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | Texas Instruments | 2019-04-24 | 8542.39.00.01 | ||||||||||
![]() |
DRV5011ADLPGM
Texas Instruments
|
$0.1488 | Yes | Yes | Active | NO | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | 2020-01-18 | 8542.39.00.01 | |||
![]() |
DRV5011ADDMRT
Texas Instruments
|
$0.1548 | No | Obsolete | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | MATTE TIN | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Texas Instruments | 2017-12-16 | 8542.39.00.01 | |||||
![]() |
DRV5015A1QDBZT
Texas Instruments
|
$0.1548 | No | Obsolete | YES | 1.4 mT | 0-20mA | 2 mT | -2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 0.7 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||
![]() |
DRV5015A2QDBZT
Texas Instruments
|
$0.1548 | No | Obsolete | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||
![]() |
DRV5011ADDBZT
Texas Instruments
|
$0.1548 | No | Obsolete | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 2017-12-16 | 8542.39.00.01 | ||||
![]() |
DRV5015A3QDBZT
Texas Instruments
|
$0.1548 | No | Obsolete | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||
|
TLI49631MXTMA1
Infineon Technologies AG
|
$0.1549 | Yes | Yes | Active | YES | 4 mT | 0-5mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon |