Filter Your Search
111 - 120 of 9,339 results
|
AH49EZ3-G1
Diodes Incorporated
|
$0.3287 Buy | Yes | Active | NO | 120 Ω | -100 mT | 100 mT | 1.6 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | 4.5 mA | 6.5 V | 3 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.58 mm | 4.1 mm | DIODES INC | GREEN, TO-92S,3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||||||
![]() |
AH3376-SA-7
Diodes Incorporated
|
$0.3291 Buy | Yes | Yes | Obsolete | YES | 1.5 mT | 30-55mA | 13.5 mT | 5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.025 mm | 2.9 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||
|
AH9251-W-7
Diodes Incorporated
|
$0.3296 Buy | Yes | Active | YES | 1 mT | 1mA | -4 mT | -7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | 3 mA | 1 mA | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | GREEN, SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||
|
AH276Z4-BG1
Diodes Incorporated
|
$0.3312 Buy | Yes | Obsolete | NO | 7.5 mT | 7 mT | -7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 16 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3.6 mm | 5.13 mm | DIODES INC | GREEN, TO-94, SIP-4 | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
|
TLI49611MXTMA1
Infineon Technologies AG
|
$0.3315 Buy | Yes | Yes | Active | YES | 4 mT | 0-25mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | 2.5 mA | 25 mA | 32 V | 3 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | |||||||||||||||
|
BU52061NVX-TR
ROHM Semiconductor
|
$0.3315 Buy | Yes | Yes | Obsolete | YES | 0.9 mT | 0.20-1.60V | 4.7 mT | 1.2 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | SEATED HEIGHT-MAX | 16 µA | INVERTING | 3.6 V | 1.65 V | BIPOLAR | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.06,25 | RECTANGULAR | SOLDER | 1.2 mm | 600 µm | 1.6 mm | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||
![]() |
DRV5032DUDMRT
Texas Instruments
|
$0.3331 Buy | No | Obsolete | YES | 0.7 mT | 0-5.5V | 3.9 mT | 0.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS MAGNETIC RANGE -3.5 TO -1.2 ... more | UNIPOLAR | 3.5 µA | 5 mA | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||||||||
![]() |
DRV5032AJDMRT
Texas Instruments
|
$0.3331 Buy | No | Obsolete | YES | 1.4 mT | -5.0-5.0mA | 3.9 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | UNIPOLAR | 3.5 µA | 5 mA | COMPLEMENTARY | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2017-08-06 | ||||||||||||
![]() |
DRV5032FADBZT
Texas Instruments
|
$0.3331 Buy | No | Obsolete | YES | 1.5 mT | -5.0-5.0mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | UNIPOLAR | 3.5 µA | 5 mA | COMPLEMENTARY | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||
![]() |
DRV5021A3QDBZT
Texas Instruments
|
$0.3331 Buy | No | Obsolete | YES | 3.8 mT | 2-WIRE INTERFACE | 0-20mA | 22.7 mT | 6.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 17.9 MT | UNIPOLAR | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2018-12-09 |