Filter Your Search
91 - 100 of 9,339 results
![]() |
DRV5033FAQDBZR
Texas Instruments
|
$0.2900 | Yes | Yes | Active | YES | 1.5 mT | 2-WIRE INTERFACE | 0-38V | 6.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | UNIPOLAR | 3.6 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 2016-05-24 | Texas Instruments | |||||
|
TLE4906LHALA1
Infineon Technologies AG
|
$0.2904 | Yes | Yes | Active | NO | 1.5 mT | 0.6V | 12.9 mT | 4.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL OUTPUT | REVERSE POLARITY PROTECTION | 6 mA | 20 mA | 18 V | 2.7 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.52 mm | 3.29 mm | 4.16 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SSOP-3 | compliant | Infineon | |||||||||||
|
TLE49645MXTMA1
Infineon Technologies AG
|
$0.2908 | Yes | Yes | Active | YES | 2.5 mT | 0-25mA | 10.4 mT | 2.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 2.5 mA | 25 mA | 32 V | 3 V | e3 | 195 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | |||||||||||
|
AH9246-W-7
Diodes Incorporated
|
$0.2927 | Yes | Active | YES | 0.6 mT | 0.4-2.8V | -0.9 mT | -2.2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OMNIPOLAR | 3 mA | 1 mA | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.1 mm | 3 mm | DIODES INC | SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
RR122-2B22-511
Coto Technology USA
|
$0.2947 | Yes | Obsolete | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | COTO TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||
|
AH1808-P-B
Diodes Incorporated
|
$0.2959 | Yes | Active | NO | 1 mT | 6 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 12 mA | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | Diodes Incorporated | |||||||||||||||
|
AH1388-HK4-7
Diodes Incorporated
|
$0.2967 | Yes | Active | e4 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
|
AH1925-HK4-7
Diodes Incorporated
|
$0.2970 | Yes | Active | e4 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||
![]() |
TLE49644MXTMA1
Infineon Technologies AG
|
$0.3048 | Yes | Yes | Active | YES | 1.5 mT | 0-25mA | 13.5 mT | 5.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | OPEN-DRAIN | REVERSE POLARITY PROTECTION | UNIPOLAR | 2.5 mA | 25 mA | OPEN-DRAIN | 32 V | 3 V | e3 | 170 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | ||||||
|
TLV49611TAXBXA1
Infineon Technologies AG
|
$0.3049 | Yes | Yes | Active | NO | 4 mT | 0-25mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 25 mA | 26 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Tin (Sn) | SOLDER | 1.52 mm | 4 mm | INFINEON TECHNOLOGIES AG | TO-92S, 3 PIN | compliant | Infineon |