Parametric results for: smw3100rjt under Wire Wound Resistors

Filter Your Search

61 - 70 of 9,309,220 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRW05WJW68JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 6.8 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW10JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW330B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 33 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW82JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 8.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW470B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 47 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW22JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 2.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80 ROYALOHM
PRW05WJW47KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 470 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80 ROYALOHM
PRW05WJW82KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 820 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
PRW05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 15 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW100B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 10 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80 ROYALOHM