Parametric results for: WP4S-4K7JA2 under Wire Wound Resistors

Filter Your Search

51 - 60 of 9,309,220 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EP1WS33RJ
TE Connectivity
$0.1054 Yes Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm 10mm x 3.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
CAW5R680JLF
TT Electronics Resistors
$0.1063 Yes Active 680 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 23 mm 11 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
PNP100JT-52-120R
YAGEO Corporation
$0.1091 Yes Active 120 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 10.9545 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
CAW1068R0JLF
TT Electronics Resistors
$0.1092 Yes Active 68 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 700 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 50 mm 11 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW56KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1106 Yes Yes Active 560 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW39KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 390 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW15JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 1.5 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW27KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 270 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW15KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 150 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD Axial, 8739 compliant EAR99 8533.21.00.80
PRW05WJW120B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 12 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80