Parametric results for: PWJ2N2484.AU1 under Wire Wound Resistors

Filter Your Search

41 - 50 of 9,309,220 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PNP100JT-52-100R
YAGEO Corporation
$0.0911 Yes Active 100 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 10 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
PNP100JT-52-47R
YAGEO Corporation
$0.0911 Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.8557 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
PRW05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
$0.0981 Yes Yes Active 22 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.80 AXIAL LEADED
EP1WS15RJ
TE Connectivity
$0.1002 Yes Yes Active 15 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm 10mm x 3.5mm TE CONNECTIVITY LTD compliant AXIAL LEADED TE Connectivity
CAW5R560JLF
TT Electronics Resistors
$0.1012 Yes Active 560 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk TIN WIRE 750 µm 30 mm 10 mm 23 mm 11 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 AXIAL LEADED
EP1WS33RJ
TE Connectivity
$0.1023 Yes Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm 10mm x 3.5mm TE CONNECTIVITY LTD compliant AXIAL LEADED TE Connectivity
WHS2-68RJA25
TT Electronics Welwyn Components
$0.1045 Yes Active 68 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 11.6619 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 3.6 mm 9 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.80 Axial,
MCKNP05SJ010KAA9
SPC Multicomp
$0.1047 Active 100 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO unknown AXIAL LEADED Multicomp Pro
MCKNP05SJ022KAA9
SPC Multicomp
$0.1047 Active 220 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO unknown AXIAL LEADED Multicomp Pro
MCKNP05SJ012JAA9
SPC Multicomp
$0.1047 Active 1.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO unknown AXIAL LEADED Multicomp Pro