Filter Your Search
31 - 40 of 9,309,220 results
|
KNP03SJ039JA19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 3.9 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||
|
KNP03SJ0680A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 68 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||
|
KNP03SJ082JA19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||
|
KNP03SJ0390A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 39 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||
|
KNP03SJ0270A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 27 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||
|
CB5JB82R0
SEI Stackpole Electronics Inc
|
$0.0850 Buy | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROFF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||
|
PNP100JT-52-1R
YAGEO Corporation
|
$0.0876 Buy | Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PNP100JT-52-33R
YAGEO Corporation
|
$0.0911 Buy | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.7446 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | |||||||||||
|
PNP100JT-52-4R7
YAGEO Corporation
|
$0.0911 Buy | Yes | Active | 4.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.1679 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PNP100JT-52-47R
YAGEO Corporation
|
$0.0911 Buy | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.8557 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |