Filter Your Search
21 - 30 of 9,309,220 results
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0659 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
MCKNP05SJ033JAA9
SPC Multicomp
|
$0.0678 | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||||||||
|
MCKNP03SJ0150A19
SPC Multicomp
|
$0.0680 | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||||||
|
SQMW510RJ
TE Connectivity
|
$0.0687 | Yes | Yes | Active | 10 Ω | 5 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | 25mm x 13mm x 9mm | TE CONNECTIVITY LTD | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||
|
W3M22R0J
Bourns Inc
|
$0.0765 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||||||
|
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0809 | Active | FIXED RESISTOR | WIRE WOUND | 2 | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
KNP03SJ0220A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||||
|
KNP03SJ0101A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||||
|
KNP03SJ0100A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 10 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||||
|
KNP03SJ030JA19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 | Yes | Active | 3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |