Filter Your Search
1 - 10 of 9,309,220 results
|
MCKNP02SJ0100A10
SPC Multicomp
|
$0.0082 Buy | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||
|
MCKNP03SJ015KA19
SPC Multicomp
|
$0.0189 Buy | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||
|
MCKNP05SJ0181AA9
SPC Multicomp
|
$0.0189 Buy | Active | 180 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||
|
MCKNP01SJ010KA10
SPC Multicomp
|
$0.0262 Buy | Active | 100 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||
|
CW001560R0JE70
Vishay Intertechnologies
|
$0.0309 Buy | Yes | Active | 560 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.664 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
MCKNP05SJ0221AA9
SPC Multicomp
|
$0.0317 Buy | Active | 220 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||
|
MCKNP02SJ022KA10
SPC Multicomp
|
$0.0381 Buy | Active | 220 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||
|
WP2S-R27JA25
TT Electronics Welwyn Components
|
$0.0382 Buy | Yes | Active | 270 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP01SJ0390A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0384 Buy | Yes | Active | 39 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | ||||||||||
|
MCKNP03UJ050KB00
SPC Multicomp
|
$0.0394 Buy | Yes | Active | 500 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro |