Parametric results for: smw3100rjt under Wire Wound Resistors

Filter Your Search

81 - 90 of 9,309,220 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRW05WJW56JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 5.6 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW33JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 3.3 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW180B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 18 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD Axial, 8739 compliant EAR99 8533.21.00.80
PRW05WJW18JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 1.8 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW12JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 1.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
PRW05WJW33KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80 ROYALOHM
PRW05WJW12KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Buy Yes Yes Active 120 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant EAR99 8533.21.00.80
MCPRW05WJW470B00
SPC Multicomp
$0.1113 Buy Yes Active 47 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V 155 °C -55 °C Axial 2 RECTANGULAR PACKAGE WIRE 750 µm 35 mm 9 mm 22 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCPRW05WJW100B00
SPC Multicomp
$0.1113 Buy Yes Active 10 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V 155 °C -55 °C Axial 2 RECTANGULAR PACKAGE WIRE 750 µm 35 mm 9 mm 22 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
AC05000001007JAC00
Vishay Intertechnologies
$0.1118 Buy Yes Yes Active 100 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 707.2 mV e3 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 18 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay