Filter Your Search
41 - 50 of 9,309,220 results
|
PNP100JT-52-100R
YAGEO Corporation
|
$0.0911 Buy | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W1M1000J
Bourns Inc
|
$0.0934 Buy | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | Bourns | |||||||||
|
PRW05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0981 Buy | Yes | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
EP1WS15RJ
TE Connectivity
|
$0.1005 Buy | Yes | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | 10mm x 3.5mm | TE CONNECTIVITY LTD | compliant | AXIAL LEADED | TE Connectivity | ||||||||||
|
CAW5R560JLF
TT Electronics Resistors
|
$0.1012 Buy | Yes | Active | 560 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||
|
MCKNP05SJ0470AA9
SPC Multicomp
|
$0.1047 Buy | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | Multicomp Pro | ||||||||||||||
|
MCKNP05SJ010KAA9
SPC Multicomp
|
$0.1047 Buy | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | Multicomp Pro | ||||||||||||||
|
MCKNP05SJ022KAA9
SPC Multicomp
|
$0.1047 Buy | Active | 220 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | Multicomp Pro | ||||||||||||||
|
MCKNP05SJ012JAA9
SPC Multicomp
|
$0.1047 Buy | Active | 1.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | Multicomp Pro | ||||||||||||||
|
WHS2-68RJA25
TT Electronics Welwyn Components
|
$0.1047 Buy | Yes | Active | 68 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 11.6619 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, |