Filter Your Search
31 - 40 of 5,343 results
|
B72205S0421K311
TDK Electronics
|
$0.1820 | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
B72214S0271K101
TDK Electronics
|
$0.1832 | Yes | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 275 V | 71 J | NO | 350 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | |||||
|
B72207S0271K111
TDK Electronics
|
$0.1833 | Yes | Yes | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||
|
B72530T0300K062
TDK Electronics
|
$0.1841 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | 30 V | 2 J | YES | OVERLOAD PROTECTION | 38 V | e3 | UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | |||||||
|
B72500T0040M060
TDK Electronics
|
$0.1867 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 4 V | 0.1 J | 125 °C | YES | 5.5 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | ||||||
|
B72207S0461K101
TDK Electronics
|
$0.1868 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 460 V | 36 J | NO | 615 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11.5 mm | 9 mm | 5.7 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | |||||
|
B72207S2251K101
TDK Electronics
|
$0.1883 | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 250 V | 25 J | NO | 320 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | |||||
|
B72207S0251K211
TDK Electronics
|
$0.1890 | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | VARISTOR | 250 V | 19 J | NO | 320 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
B72205S0300K111
TDK Electronics
|
$0.1927 | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
B72207S2211K101
TDK Electronics
|
$0.1953 | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 210 V | 20 J | NO | 270 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 |