Parametric results for: B72210S0500K151 under Varistor

Filter Your Search

1 - 10 of 5,343 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72205S2151K101
TDK Electronics
$0.0490 Yes Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 150 V 7.5 J NO 200 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72210S0500K151
TDK Electronics
$0.0612 Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR TIN RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00
B72520T0400K062
TDK Electronics
$0.0747 Yes Yes Active SURFACE MOUNT SMT VARISTOR 40 V 0.5 J YES OVERLOAD PROTECTION 56 V e3 UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 1.6 mm EPCOS AG SMT, compliant EAR99 8533.40.40.00
B72207S0251K101
TDK Electronics
$0.1190 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 19 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72207S0271K101
TDK Electronics
$0.1210 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 21 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72207S0301K111
TDK Electronics
$0.1327 Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00
B72207S0600K211
TDK Electronics
$0.1392 Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00
B72205S0271K101
TDK Electronics
$0.1402 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 8.6 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72205S0301K101
TDK Electronics
$0.1474 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 300 V 9.6 J NO 385 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72207S2231K101
TDK Electronics
$0.1530 Yes Yes Active 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 230 V 23 J NO 300 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00