Parametric results for: RV6LAYSD103A under Variable Resistors

Filter Your Search

51 - 60 of 18,761,616 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10LH01204A2020S
Amphenol Piher
$0.2211 Yes Active 200 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
3319P-1-105
Bourns Inc
$0.2216 Yes No Obsolete 1 MΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 1000 ppm/°C LINEAR TRIMMER CARBON SCREW 70 °C NO 200 V e3 100 °C -25 °C VERTICAL Open Frame 1 3 1 BULK 235 deg Matte Tin (Sn) - with Nickel (Ni) barrier FLAT 6.35 mm 11 mm 9 mm BOURNS INC compliant EAR99 8533.40.80.70 RADIAL LEADED Bourns
PT10LH01201A2020S
Amphenol Piher
$0.2227 Yes Active 200 Ω 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01202A2020S
Amphenol Piher
$0.2256 Yes Active 2 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01203A2020S
Amphenol Piher
$0.2272 Yes Active 20 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
3386H-1-474LF
Bourns Inc
$0.2291 Yes Active 470 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 TUBE 280 deg Tin (Sn) WIRE 510 µm 5.97 mm 9.53 mm 9.53 mm 4.83 mm BOURNS INC compliant Bourns
PT10MH01-103A2020-S
Amphenol Piher
$0.2301 Yes Active 10 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
PT10MH02-102A2020-S
Amphenol Piher
$0.2353 Yes Active 1 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.3 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant
PT10MH10-104A2020-S
Amphenol Piher
$0.2419 Yes Active 100 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.3 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
3386P-1-222LF
Bourns Inc
$0.2470 Yes Active 2.2 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 TUBE 280 deg TIN WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC compliant Bourns