Filter Your Search
111 - 120 of 18,761,700 results
|
3306F-1-103
Bourns Inc
|
$0.3024 | Yes | Yes | Active | 10 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
PT10LV10-104A2020-PM-S
Amphenol Piher
|
$0.3026 | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 70 °C | -25 °C | VERTICAL | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | FLAT | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | |||||||||||||||||||
|
3306F-1-502
Bourns Inc
|
$0.3045 | Yes | Yes | Active | 5 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
PT10MV10-102A2020-S
Amphenol Piher
|
$0.3062 | Yes | Active | 1 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | ||||||||||
|
PT10LH01102A2020S
Amphenol Piher
|
$0.3081 | Yes | Active | 1 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 10.3 mm | 10.3 mm | 4.8 mm | NACESA GROUP / PIHER INTERNATIONAL CORP | compliant | EAR99 | 8533.40.80.70 | , | ||||||||
|
PT6KV504A2020
Amphenol Piher
|
$0.3099 | Active | 500 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 100 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 200 deg | FLAT | 6.3 mm | 4 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
3306P-1-502
Bourns Inc
|
$0.3106 | Yes | Yes | Active | 5 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
PT10LV10104A2020S
Amphenol Piher
|
$0.3106 | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | PIHER | |||||||||
|
3309P-1-104
Bourns Inc
|
$0.3125 | Yes | Yes | Obsolete | 100 kΩ | 25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | 100 °C | -25 °C | VERTICAL | Open Frame | 1 | 3 | 1 | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 6.35 mm | 11.5 mm | 9 mm | BOURNS INC | compliant | Bourns | Panel Mount, 3545 | |||||||
|
3306P-1-105
Bourns Inc
|
$0.3135 | Yes | Yes | Active | 1 MΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns |