Parametric results for: RV6LAYSD103A under Variable Resistors

Filter Your Search

101 - 110 of 18,761,700 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10MV10102A2020S
Amphenol Piher
$0.2862 Yes Active 1 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10MV10104A2020S
Amphenol Piher
$0.2862 Yes Active 100 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 CIRCULAR PACKAGE BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70 ROHS COMPLIANT
PT10MV10-103A2020-S
Amphenol Piher
$0.2888 Yes Active 10 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
3386X-1-224LF
Bourns Inc
$0.2902 Yes Active 220 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 TUBE 280 deg TIN WIRE 510 µm 5.97 mm 9.53 mm 9.53 mm 4.83 mm BOURNS INC compliant Bourns
3306P-1-203
Bourns Inc
$0.2932 Yes Yes Active 20 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg Matte Tin (Sn) - with Nickel (Ni) barrier FLAT 7.62 mm 8.1 mm 6.81 mm BOURNS INC compliant EAR99 8533.40.80.50 Bourns
3386G-1-504LF
Bourns Inc
$0.2946 Yes Yes Active 500 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TUBE 280 deg Matte Tin (Sn) WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC compliant Bourns
PT10LV10-223A2020-S
Amphenol Piher
$0.2959 Yes Active 22 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
PT10LV10-221A2020-S
Amphenol Piher
$0.2959 Yes Active 220 Ω 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
201XR503B
CTS Corporation
$0.2963 Yes Yes Obsolete 50 kΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 85 °C -35 °C HORIZONTAL Miniature Size 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP compliant EAR99 8533.40.80.70 PCB Mount, CTS
PT10MH01-501A2020-S
Amphenol Piher
$0.3007 Yes Active 500 Ω 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant PIHER