Filter Your Search
1 - 10 of 18,755,162 results
|
CB101387
TE Connectivity
|
$0.0287 Buy | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0572 Buy | Yes | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1.5 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | CHIP | EAR99 | 8533.40.80.70 | |||||||
|
CB10LV106N
TE Connectivity
|
$0.0617 Buy | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8533.40.80.70 | |||||||||||||||||||
|
PT10MV10-104A2020-S
Amphenol Piher
|
$0.1020 Buy | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | ||||||||||
|
TC33X-2-202E
Bourns Inc
|
$0.1069 Buy | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMD TRIMPOT TRIMMING POTENTIOMETER | EAR99 | |||||||
|
TC33X-2-102E
Bourns Inc
|
$0.1112 Buy | Yes | Yes | Active | 1 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMD TRIMPOT TRIMMING POTENTIOMETER | EAR99 | |||||
|
PT15NV02-103A2020-S
Amphenol Piher
|
$0.1195 Buy | Active | 10 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 250 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 240 deg | FLAT | 6 mm | 15 mm | 15 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | ||||||||||||
|
PT10LV10505A3030S
Amphenol Piher
|
$0.1465 Buy | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LV10254A2020S
Amphenol Piher
|
$0.1489 Buy | Yes | Active | 250 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
TC33X-2-502E
Bourns Inc
|
$0.1498 Buy | Yes | Yes | Active | 5 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | Bourns | SMD TRIMPOT TRIMMING POTENTIOMETER | EAR99 |