Parametric results for: P160KNPD-2FA30C2K under Variable Resistors

Filter Your Search

1 - 10 of 18,761,616 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CB101387
TE Connectivity
$0.0287 Yes Obsolete POTENTIOMETER TE CONNECTIVITY LTD compliant TE Connectivity
PS10KV50-104A3030
Amphenol Piher
$0.0572 Yes Active 100 kΩ 30 % 150 mW 4341 SURFACE MOUNT SMT 1.5 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C YES 200 V 85 °C -40 °C VERTICAL Rectangular 1 3 1 TR, EMBOSSED, 13 INCH 220 deg J BEND 5.7 mm 10.9 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant PIHER CHIP EAR99 8533.40.80.70
CB10LV106N
TE Connectivity
$0.0617 Yes Yes Obsolete 10 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8533.40.80.70
3352W-1-104LF
Bourns Inc
$0.0918 Yes Yes Active 100 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW; THUMB WHEEL 85 °C NO 250 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 205 deg Matte Tin (Sn) WIRE 4.75 mm 9.53 mm 8.89 mm 3.81 mm BOURNS INC compliant Bourns EAR99 8533.40.80.50
TC33X-2-202E
Bourns Inc
$0.0936 Yes Yes Active 2 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns SMD TRIMPOT TRIMMING POTENTIOMETER EAR99
TC33X-2-303E
Bourns Inc
$0.0964 Yes Yes Active 30 kΩ 25 % 100 mW SURFACE MOUNT LINEAR TRIMMER SCREW 70 °C YES e3 120 °C -40 °C VERTICAL 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND BOURNS INC compliant Bourns ROHS COMPLIANT EAR99
TC33X-2-102E
Bourns Inc
$0.1011 Yes Yes Active 1 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns SMD TRIMPOT TRIMMING POTENTIOMETER EAR99
PT10MV10-104A2020-S
Amphenol Piher
$0.1020 Yes Active 100 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 CIRCULAR PACKAGE BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
PT15NV02-103A2020-S
Amphenol Piher
$0.1195 Active 10 kΩ 20 % 250 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 250 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 240 deg FLAT 6 mm 15 mm 15 mm PIHER SENSORS AND CONTROLS SA unknown PIHER
TC33X-2-502E
Bourns Inc
$0.1390 Yes Yes Active 5 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant Bourns SMD TRIMPOT TRIMMING POTENTIOMETER EAR99