Parametric results for: P160KNPD-2FA30A2K under Variable Resistors

Filter Your Search

21 - 30 of 18,761,700 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10MV10252A2020S
Amphenol Piher
$0.1755 Yes Active 2.5 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10MV10-203A2020-S
Amphenol Piher
$0.1759 Yes Active 20 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm PIHER SENSORS AND CONTROLS SA compliant PIHER
TC33X-2-103E
Bourns Inc
$0.1773 Yes Yes Active 10 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant EAR99 Bourns SMD TRIMPOT TRIMMING POTENTIOMETER
PT10LH01502A2020S
Amphenol Piher
$0.1786 Yes Active 5 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
3306W-1-501
Bourns Inc
$0.1791 Yes Yes Active 500 Ω 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C HORIZONTAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 8.4 mm 6.81 mm 4.5 mm BOURNS INC compliant EAR99 8533.40.80.50 Bourns
TC33X-2-503E
Bourns Inc
$0.1793 Yes Yes Active 50 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant EAR99 Bourns SMD TRIMPOT TRIMMING POTENTIOMETER
TC42X-2-103E
Bourns Inc
$0.1800 Yes Active 10 kΩ 25 % 100 mW 1108 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V 100 °C -40 °C VERTICAL Rectangular 1 3 1 TR, Embossed, 7 Inch 240 deg J BEND 800 µm 2.8 mm 2.2 mm BOURNS INC compliant EAR99 8533.40.80.50 Bourns CHIP
TC42X-2-102E
Bourns Inc
$0.1800 Yes Active 1 kΩ 25 % 100 mW 1108 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V 100 °C -40 °C VERTICAL Rectangular 1 3 1 TR, Embossed, 7 Inch 240 deg J BEND 800 µm 2.8 mm 2.2 mm BOURNS INC compliant EAR99 8533.40.80.50 Bourns CHIP
TC33X-2-201E
Bourns Inc
$0.1818 Yes Yes Active 200 Ω 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant EAR99 Bourns SMD TRIMPOT TRIMMING POTENTIOMETER
PT10LH01504A2020S
Amphenol Piher
$0.1820 Yes Active 500 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70