Parametric results for: e2e-x2mb28-m1tj+0.3m under Thin Film Resistors

Filter Your Search

41 - 50 of 12,760 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
M55342M03B300KUWSM
Vishay Intertechnologies
Check for Price Buy No Active 300 kΩ 5 % 200 mW 1005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 840 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L09B300KUTPV
Vishay Intertechnologies
Check for Price Buy No Active 300 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 6.58 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 not_compliant EAR99 8533.21.00.30
M55342M05B300HRTPV
Vishay Intertechnologies
Check for Price Buy No Active 300 kΩ 2 % 225 mW 2208 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
RNCF0603FKC300K
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 300 kΩ 1 % 166 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
TFCR0603-16W-C-3003DPBT
VENKEL LTD
Check for Price Buy No Obsolete 300 kΩ 0.5 % 63 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 75 V e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm VENKEL LTD compliant EAR99
TFCR0603-10W-E-3003BPBT
VENKEL LTD
Check for Price Buy No Obsolete 300 kΩ 0.1 % 100 mW 0603 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 75 V e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm VENKEL LTD compliant EAR99
PCF2512-02-300KFA
TT Electronics Resistors
Check for Price Buy Yes Active 300 kΩ 1 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) WRAPAROUND 650 µm 6.3 mm 3.1 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
RNCH1206DTS300K
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 300 kΩ 0.5 % 330 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RNCS2512CTE300K
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 300 kΩ 0.25 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
M55342H01B300KP-W
State of the Art Inc
Check for Price Buy No Active 300 kΩ 5 % 50 mW 0502 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 40 V e0 MIL-PRF-55342 150 °C -65 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.32 mm 640 µm STATE OF THE ART INC CHIP not_compliant