Parametric results for: e2e-x2mb28-m1tj+0.3m under Thin Film Resistors

Filter Your Search

31 - 40 of 12,760 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
H8300KFCA
TE Connectivity
$0.6352 Buy Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H4P300KFCA
TE Connectivity
$0.6550 Buy Yes Active 300 kΩ 1 % 1 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H8300KFDA
TE Connectivity
$0.6975 Buy Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H4P300KBDA
TE Connectivity
$1.6238 Buy Yes Active 300 kΩ 0.1 % 1 W THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
P0402H3003BGPT
Vishay Intertechnologies
$7.0036 Buy Yes Active 300 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V e4 155 °C -55 °C Rectangular 2 TR, PAPER GOLD OVER NICKEL WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
BCR30002JMAKWS
Vishay Intertechnologies
$8.0405 Buy Yes Active 300 kΩ 5 % 250 mW 0202 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V 175 °C -55 °C Rectangular 2 WAFFLE PACK Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30
TA22-300KG
Vishay Intertechnologies
$8.2264 Buy Yes Obsolete 300 kΩ 2 % 100 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 25 °C YES 100 V 155 °C -55 °C Rectangular 2 ONE SURFACE 400 µm 580 µm 580 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
PVHT0805Y3003BGT
Vishay Intertechnologies
$11.3353 Buy Active 300 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION 250 °C YES 150 V 270 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown Vishay EAR99 8533.21.00.30
RMKHT22Y3003FA
Vishay Intertechnologies
$25.3952 Buy Yes Yes Active 300 kΩ 1 % 50 mW 0202 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V 230 °C -55 °C 2 RECTANGULAR PACKAGE Aluminum (Al) ONE SURFACE VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant Vishay EAR99 8533.21.00.30
AR03BBCM3003
Viking Tech Corp
Check for Price Buy Yes Active 300 kΩ 0.1 % 166 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm VIKING TECH CORP SMT, 0603 unknown EAR99 8533.21.00.30