Filter Your Search
21 - 30 of 232,901 results
|
B57620C5102J062
TDK Electronics
|
$0.1764 | Active | 1 kΩ | 5 % | 210 mW | SURFACE MOUNT | 3514 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||||||||||
|
B57321V2102J060
TDK Electronics
|
$0.1787 | Yes | Yes | Active | 1 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57301V2472H060
TDK Electronics
|
$0.1804 | Yes | Yes | Active | 4.7 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57371V2104J060
TDK Electronics
|
$0.1811 | Yes | Yes | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57321V2103H060
TDK Electronics
|
$0.1816 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57321V2103J060
TDK Electronics
|
$0.1825 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | |||||
|
B57236S0800M000
TDK Electronics
|
$0.1846 | Yes | Yes | Active | 80 Ω | 20 % | 2.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | SOFT START | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 16 mm | 11.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57352V5103J060
TDK Electronics
|
$0.1949 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | |||||
|
B57237S0330M000
TDK Electronics
|
$0.1960 | Yes | Yes | Active | 33 Ω | 20 % | 3.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | SOFT START | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 22 mm | 15 mm | 7 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||
|
B57620C5103J062
TDK Electronics
|
$0.1961 | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 3720 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor |