Filter Your Search
41 - 50 of 231,922 results
|
B57471V2104J062
TDK Electronics
|
$0.2480 Buy | Yes | Yes | Active | 100 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||||
|
B57164K0471K000
TDK Electronics
|
$0.2515 Buy | Yes | Yes | Active | 470 Ω | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 3450 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||||
|
ND06S00683K--
Kyocera AVX Components
|
$0.2535 Buy | Yes | Yes | Active | 68 kΩ | 10 % | 710 mW | THROUGH HOLE MOUNT | 4520 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | ||||||||||||
|
ND06Q00153K--
Kyocera AVX Components
|
$0.2535 Buy | Yes | Yes | Active | 15 kΩ | 10 % | 710 mW | THROUGH HOLE MOUNT | 4300 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | ||||||||||||
|
ND06S00473K--
Kyocera AVX Components
|
$0.2535 Buy | Yes | Yes | Active | 47 kΩ | 10 % | 710 mW | THROUGH HOLE MOUNT | 4520 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | ||||||||||||
|
ND06P00682K--
Kyocera AVX Components
|
$0.2535 Buy | Yes | Yes | Active | 6.8 kΩ | 10 % | 710 mW | THROUGH HOLE MOUNT | 4220 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | Kyocera AVX | |||||||||||
|
B59641A0115A062
TDK Electronics
|
$0.2580 Buy | Yes | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | , | not_compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | ||||||||
|
ND06N00332K--
Kyocera AVX Components
|
$0.2580 Buy | Yes | Yes | Active | 3.3 kΩ | 10 % | 710 mW | THROUGH HOLE MOUNT | 4080 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | Kyocera AVX | |||||||||||
|
ND06P00472K--
Kyocera AVX Components
|
$0.2580 Buy | Yes | Yes | Active | 4.7 kΩ | 10 % | 710 mW | THROUGH HOLE MOUNT | 4220 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | NTC Thermistor | ||||||||||||
|
B57471V2473J062
TDK Electronics
|
$0.2603 Buy | Yes | Yes | Active | 47 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor |