Filter Your Search
41 - 50 of 204,196 results
|
CR0402-FX-3011GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 3.01 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-FX-1102GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 11 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-FX-4991GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 4.99 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-FX-3012GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 30.1 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-FX-4022GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 40.2 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-JW-104GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 100 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-FX-3001GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 3 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0603-FX-9102ELF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 91 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-8061GLF
Bourns Inc
|
$0.0020 Buy | Yes | Yes | Active | 8.06 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||
|
CR0402-JW-222GLF
Bourns Inc
|
$0.0021 Buy | Yes | Yes | Active | 2.2 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns |