Filter Your Search
1 - 10 of 3,683,127 results
|
MCVZ0603M380AGT
SPC Multicomp
|
$0.0034 | Active | VARISTOR | 30 V | 0.1 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0603 | unknown | EAR99 | 8533.40.40.00 | Multicomp Pro | ||||||||||||||||||
|
ERTJZET154H
Panasonic Electronic Components
|
$0.0058 | Yes | Active | 150 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | ||||||||||
|
ERTJ0ET473J
Panasonic Electronic Components
|
$0.0069 | Yes | Active | 47 kΩ | 5 % | 66 mW | 4550 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | ||||||||||||
|
ERTJ0EG202HM
Panasonic Electronic Components
|
$0.0079 | Yes | Active | 2 kΩ | 3 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||
|
MC36210
SPC Multicomp
|
$0.0103 | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.25 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 2.3 mm | 1.5 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | SMT | |||||||||||||
|
MCVZ0603M300AGT
SPC Multicomp
|
$0.0113 | Active | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0603 | unknown | Multicomp Pro | ||||||||||||||||||||
|
AVR-M1005C080MTABB
TDK Corporation
|
$0.0147 | Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | |||||||||||
|
ERTJ0EG202JM
Panasonic Electronic Components
|
$0.0157 | Yes | Active | 2 kΩ | 5 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0159 | Yes | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||||
|
MCV241K07DS
SPC Multicomp
|
$0.0165 | Active | 250 mW | VARISTOR | 150 V | 16 J | THROUGH HOLE MOUNT | NO | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro |