Filter Your Search
51 - 60 of 3,684,868 results
|
MC36193
SPC Multicomp
|
$0.0274 Buy | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.4 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 14 mm | 7.9 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial | ||||||||||||||||
|
MC33175
SPC Multicomp
|
$0.0274 Buy | Yes | Yes | Active | 770 mW | PTC THERMISTOR | MINIMUM RESISTANCE IS 0.5 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | |||||||||||||||||||
|
MC33174
SPC Multicomp
|
$0.0276 Buy | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.55 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 13.5 mm | 7.6 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial | ||||||||||||||||
|
ERTJ0EG202JM
Panasonic Electronic Components
|
$0.0283 Buy | Yes | Active | 2 kΩ | 5 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||||||
|
431KK07
YAGEO Corporation
|
$0.0284 Buy | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 275 V | 28 J | THROUGH HOLE MOUNT | NO | 350 V | UL | 125 °C | -40 °C | 2 | Bulk | RADIAL | WIRE | 12 mm | 9 mm | 5.7 mm | YAGEO CORP | RADIAL LEADED | compliant | YAGEO | Radial | |||||||||||||||||
|
CG0603MLA-5.5ME
Bourns Inc
|
$0.0294 Buy | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | |||||||||||||
|
ERTJ0EA151J
Panasonic Electronic Components
|
$0.0306 Buy | Yes | Yes | Active | 150 Ω | 5 % | 66 mW | 2750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | ||||||||||||
|
MOV-07D391K
Bourns Inc
|
$0.0309 Buy | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 250 V | 25 J | THROUGH HOLE MOUNT | NO | 320 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||||||||||||
|
MC36248
SPC Multicomp
|
$0.0317 Buy | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.04 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 11.7 mm | 6.9 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial | |||||||||||||
|
MC36196
SPC Multicomp
|
$0.0317 Buy | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.8 mm | 11.7 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial |