Parametric results for: MAX701CSA++(NO+PB) under Non-linear Resistors

Filter Your Search

51 - 60 of 3,684,868 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC36193
SPC Multicomp
$0.0274 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.4 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 14 mm 7.9 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial
MC33175
SPC Multicomp
$0.0274 Yes Yes Active 770 mW PTC THERMISTOR MINIMUM RESISTANCE IS 0.5 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 DISK PACKAGE Tin (Sn) RADIAL WIRE MULTICOMP PRO RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 Multicomp Pro
MC33174
SPC Multicomp
$0.0276 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.55 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 13.5 mm 7.6 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial
ERTJ0EG202JM
Panasonic Electronic Components
$0.0283 Yes Active 2 kΩ 5 % 66 mW 3410 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 AEC-Q200 150 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm PANASONIC CORP CHIP compliant EAR99 8533.40.80.70 Panasonic SMT
431KK07
YAGEO Corporation
$0.0284 Yes Active 250 mW METAL OXIDE VARISTOR 275 V 28 J THROUGH HOLE MOUNT NO 350 V UL 125 °C -40 °C 2 Bulk RADIAL WIRE 12 mm 9 mm 5.7 mm YAGEO CORP RADIAL LEADED compliant YAGEO Radial
CG0603MLA-5.5ME
Bourns Inc
$0.0294 Yes Yes Active METAL OXIDE FILM VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.5 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.40.40.00 Bourns SMT
ERTJ0EA151J
Panasonic Electronic Components
$0.0306 Yes Yes Active 150 Ω 5 % 66 mW 2750 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm PANASONIC CORP CHIP compliant EAR99 8533.40.80.70 Panasonic SMT
MOV-07D391K
Bourns Inc
$0.0309 Yes Active 250 mW METAL OXIDE VARISTOR 250 V 25 J THROUGH HOLE MOUNT NO 320 V e3 CUL; UL 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.6 mm BOURNS INC RADIAL LEADED compliant EAR99 8533.40.40.00 Bourns Radial
MC36248
SPC Multicomp
$0.0317 Yes Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.04 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE Tin (Sn) RADIAL WIRE 510 µm 7.6 mm 5.1 mm 11.7 mm 6.9 mm 3 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial
MC36196
SPC Multicomp
$0.0317 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.8 mm 11.7 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial