Parametric results for: 470kd14j under Non-linear Resistors

Filter Your Search

21 - 30 of 3,684,868 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCVZ0805M450AGT
SPC Multicomp
$0.0189 Active VARISTOR 35 V SURFACE MOUNT YES 45 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND 800 µm MULTICOMP PRO CHIP, 0805 unknown Multicomp Pro
MCVZ0805M180AGT
SPC Multicomp
$0.0195 Active VARISTOR 14 V SURFACE MOUNT YES 18 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND MULTICOMP PRO CHIP, 0805 unknown Multicomp Pro
MC011022
SPC Multicomp
$0.0202 Active PTC RESETTABLE FUSE MULTICOMP PRO unknown EAR99 8533.40.80.70
VTA7080518C400RP
Kyocera AVX Components
$0.0202 Yes Active 6 mW VARISTOR 13 V 0.3 J SURFACE MOUNT 175 °C YES 18 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
VTA7060318A400RP
Kyocera AVX Components
$0.0202 Yes Active 3 mW VARISTOR 13 V 0.1 J SURFACE MOUNT 175 °C YES 18 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
VTA7080531C650RP
Kyocera AVX Components
$0.0202 Yes Active 6 mW VARISTOR 25 V 0.3 J SURFACE MOUNT 175 °C YES 31 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
VTA7060331A670RP
Kyocera AVX Components
$0.0202 Yes Active 3 mW VARISTOR 25 V 0.1 J SURFACE MOUNT 175 °C YES 31 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
MCV180K10DS
SPC Multicomp
$0.0212 Active 50 mW VARISTOR 11 V 2.1 J THROUGH HOLE MOUNT NO 14 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown Multicomp Pro
MC011035
SPC Multicomp
$0.0214 Active PTC RESETTABLE FUSE MULTICOMP PRO unknown Multicomp Pro
0ZCG0110FF2C
Bel Fuse
$0.0220 Yes Active 40 mΩ 800 mW PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES TEMPERATURE SENSING 8 V e3 AEC-Q200; CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH Matte Tin (Sn) DUAL ENDED WRAPAROUND 550 µm 4.73 mm 3.41 mm BEL FUSE INC CHIP compliant BelFuse SMT