Parametric results for: ptgl07ar450h8b52a0 under Non-linear Resistors

Filter Your Search

1 - 10 of 3,684,868 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCVZ0603M380AGT
SPC Multicomp
$0.0034 Active VARISTOR 30 V 0.1 J SURFACE MOUNT YES 38 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND MULTICOMP PRO CHIP, 0603 unknown EAR99 8533.40.40.00 Multicomp Pro
MCVZ0603M050AGT
SPC Multicomp
$0.0044 Active VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.5 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND MULTICOMP PRO CHIP, 0603 unknown EAR99 8533.40.40.00 Multicomp Pro
ERTJZET154H
Panasonic Electronic Components
$0.0058 Yes Active 150 kΩ 3 % 33 mW 4750 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PRESSED, 7 INCH TIN DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm PANASONIC CORP CHIP compliant EAR99 8533.40.80.70 Panasonic SMT
ERTJ0ET473J
Panasonic Electronic Components
$0.0069 Yes Active 47 kΩ 5 % 66 mW 4550 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PUNCHED, 7 INCH TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm PANASONIC CORP CHIP compliant Panasonic SMT
ERTJ0EG202HM
Panasonic Electronic Components
$0.0079 Yes Active 2 kΩ 3 % 66 mW 3410 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 AEC-Q200 150 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm PANASONIC CORP CHIP compliant EAR99 8533.40.80.70 Panasonic SMT
MC36210
SPC Multicomp
$0.0103 Yes Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.25 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Pure Tin (Sn) DUAL ENDED WRAPAROUND 750 µm 2.3 mm 1.5 mm MULTICOMP PRO CHIP unknown EAR99 8533.40.80.70 Multicomp Pro SMT
MCVZ0603M300AGT
SPC Multicomp
$0.0113 Active VARISTOR 25 V 0.1 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND MULTICOMP PRO CHIP, 0603 unknown Multicomp Pro
AVR-M1005C080MTABB
TDK Corporation
$0.0147 Yes Yes Active VARISTOR 0.02 J SURFACE MOUNT YES 5.5 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8533.40.40.00 TDK SMT
NCU18WF104J60RB
Murata Manufacturing Co Ltd
$0.0165 Yes Active 100 kΩ 5 % 4250 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING 5 V CUL, UL 125 °C -40 °C 2 TR, PAPER, 7 INCH DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8533.40.80.70 SMT
MCV241K07DS
SPC Multicomp
$0.0165 Active 250 mW VARISTOR 150 V 16 J THROUGH HOLE MOUNT NO 200 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown Multicomp Pro