Filter Your Search
71 - 80 of 3,684,868 results
|
MC36242
SPC Multicomp
|
$0.0343 Buy | Yes | Active | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 13.2 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | SMT | ||||||||||||||||||
|
MC36243
SPC Multicomp
|
$0.0343 Buy | Yes | Active | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | SMT | ||||||||||||||||||
|
VCAS080530A650RP
Kyocera AVX Components
|
$0.0345 Buy | Yes | Active | 2 mW | VARISTOR | 21 V | 0.1 J | SURFACE MOUNT | YES | 30 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | EAR99 | 8533.40.40.00 | |||||||||||
|
SMD1206B020TF/24
YAGEO Corporation
|
$0.0349 Buy | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | YAGEO | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||
|
SMD1206B035TF/16
YAGEO Corporation
|
$0.0349 Buy | Yes | Active | 300 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 950 µm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | YAGEO | SMT | |||||||||||||||||
|
SMD1206B012TF
YAGEO Corporation
|
$0.0349 Buy | Yes | Active | 1.5 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.15 mm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | YAGEO | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||
|
SMD1206B016TF
YAGEO Corporation
|
$0.0349 Buy | Yes | Active | 1.2 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.15 mm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | YAGEO | SMT | |||||||||||||||||
|
VCAS04AP704R7LATWA
Kyocera AVX Components
|
$0.0350 Buy | Yes | Active | VARISTOR | 52 V | 0.03 J | SURFACE MOUNT | YES | 70 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||||||||||||||
|
MC33151
SPC Multicomp
|
$0.0361 Buy | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 810 µm | 7.6 mm | 5.1 mm | 11 mm | 7.1 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | Radial | EAR99 | 8533.40.80.70 | |||||||||||
![]() |
VA1206K201R030
KEMET Corporation
|
$0.0361 Buy | Yes | Yes | Active | 10 % | 8 mW | VARISTOR | 30 V | 2 J | SURFACE MOUNT | YES | 34 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | SMT | EAR99 | 8533.40.40.00 |