Parametric results for: mf-lr730/20-0 under Non-linear Resistors

Filter Your Search

71 - 80 of 3,684,868 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCVZ1206M300AGT
SPC Multicomp
$0.0341 Active VARISTOR 25 V 0.6 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND 1.1 mm MULTICOMP PRO CHIP, 1206 unknown Multicomp Pro
MC36243
SPC Multicomp
$0.0343 Yes Active 1.3 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 16 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown Multicomp Pro SMT
MC36242
SPC Multicomp
$0.0343 Yes Active 1.3 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 13.2 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown Multicomp Pro SMT
VCAS080530A650RP
Kyocera AVX Components
$0.0345 Yes Active 2 mW VARISTOR 21 V 0.1 J SURFACE MOUNT YES 30 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT EAR99 8533.40.40.00
SMD1206B035TF/16
YAGEO Corporation
$0.0349 Yes Active 300 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 16 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 950 µm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT
SMD1206B020TF/24
YAGEO Corporation
$0.0349 Yes Active 650 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 24 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1 mm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT EAR99 8533.40.80.70
SMD1206B016TF
YAGEO Corporation
$0.0349 Yes Active 1.2 Ω PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 30 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1.15 mm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT
SMD1206B012TF
YAGEO Corporation
$0.0349 Yes Active 1.5 Ω PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 30 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1.15 mm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT EAR99 8533.40.80.70
VCAS04AP704R7LATWA
Kyocera AVX Components
$0.0350 Yes Active VARISTOR 52 V 0.03 J SURFACE MOUNT YES 70 V AEC-Q200 150 °C -55 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
MC33151
SPC Multicomp
$0.0361 Yes Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Tin (Sn) RADIAL WIRE 810 µm 7.6 mm 5.1 mm 11 mm 7.1 mm 3 mm MULTICOMP PRO RADIAL LEADED unknown Multicomp Pro Radial EAR99 8533.40.80.70