Filter Your Search
71 - 80 of 53,207 results
|
CRG2512-FZ-R400E-1
Bourns Inc
|
$0.1339 | Yes | Active | 400 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 632.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | |||
|
TLRP3A20WR039FTE
TE Connectivity
|
$0.1342 | Yes | Active | 39 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 279.3 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .7mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
CRG2512-FZ-R200E-1
Bourns Inc
|
$0.1355 | Yes | Active | 200 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 447.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | |||
|
TLRP2B10WR010FTD
TE Connectivity
|
$0.1370 | Yes | Active | 10 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
CRG2512-FZ-R500E-1
Bourns Inc
|
$0.1373 | Yes | Active | 500 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 707.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | |||
|
MCLRP12JTWSR020
SPC Multicomp
|
$0.1381 | Yes | Active | 20 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 200 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||
|
MCLRP12JTWSR033
SPC Multicomp
|
$0.1381 | Yes | Active | 33 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 256.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||
|
MCLRP12FTWSR033
SPC Multicomp
|
$0.1381 | Yes | Active | 33 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 256.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||
|
MCLRP12JTDSR091
SPC Multicomp
|
$0.1381 | Yes | Active | 91 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 426.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||
|
MCLRP12FTWSR015
SPC Multicomp
|
$0.1381 | Yes | Active | 15 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro |