Parametric results for: WSL1206R0400FEA18 under Metal Strip Resistor

Filter Your Search

11 - 20 of 53,207 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP2B10WR015FTD
TE Connectivity
$0.0560 Buy Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR012FTD
TE Connectivity
$0.0562 Buy Yes Active 12 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 109.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10DR015FTD
TE Connectivity
$0.0593 Buy Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10DR020FTD
TE Connectivity
$0.0593 Buy Yes Active 20 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
LVT08R0015JER
Ohmite Mfg Co
$0.0605 Buy Yes Active 1.5 mΩ 5 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL STRIP 70 °C YES 155 °C -55 °C Rectangular 2 TR, 7 INCH ONE SURFACE 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP compliant Ohmite
TLRP3A20WR003FTDG
TE Connectivity
$0.0605 Buy Yes Active 3 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 77.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR035FTE
TE Connectivity
$0.0605 Buy Yes Active 35 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 264.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR060FTE
TE Connectivity
$0.0627 Buy Yes Active 60 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 346.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR033FTE
TE Connectivity
$0.0627 Buy Yes Active 33 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR040FTE
TE Connectivity
$0.0627 Buy Yes Active 40 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 282.8 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity