Parametric results for: rc0402f1212cs under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 20,463,032 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RC0603JR-0720KL
YAGEO Corporation
$0.0006 Buy Yes Yes Active 20 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RC0603FR-0739RL
YAGEO Corporation
$0.0006 Buy Yes Yes Active 39 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
CRCW06031M78FKEA
Vishay Intertechnologies
$0.0006 Buy Yes Yes Active 1.78 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
RC0402FR-07200RL
YAGEO Corporation
$0.0007 Buy Yes Yes Active 200 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RK73H1JTTD5112F
KOA Speer Electronics Inc
$0.0007 Buy Yes Yes Active 51.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 KOA Speer
RC0603JR-0768RL
YAGEO Corporation
$0.0008 Buy Yes Yes Active 68 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0603FR-07301RL
YAGEO Corporation
$0.0008 Buy Yes Yes Active 301 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0402JR-072K2L
YAGEO Corporation
$0.0008 Buy Yes Yes Active 2.2 kΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RC0402JR-073K3L
YAGEO Corporation
$0.0009 Buy Yes Yes Active 3.3 kΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC1206JR-071K2L
YAGEO Corporation
$0.0009 Buy Yes Yes Active 1.2 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant