Parametric results for: MBA02040C6499FRP00 under Metal Alloy Resistors

Filter Your Search

41 - 50 of 207,029 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MBA02040C2741FRP00
Vishay Intertechnologies
$0.0518 Yes Yes Active 2.74 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay
PCS1206DR0200ET
Ohmite Mfg Co
$0.0531 Yes Active 20 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C YES 100 mV 170 °C -55 °C Rectangular 2 TR, 7 Inch WRAPAROUND 430 µm 3.2 mm 1.65 mm OHMITE MANUFACTURING CO CHIP compliant Ohmite
MBA02040C4021FRP00
Vishay Intertechnologies
$0.0554 Yes Yes Active 4.02 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
MBA02040C1213FRP00
Vishay Intertechnologies
$0.0596 Yes Yes Active 121 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
MBA02040C5230FRP00
Vishay Intertechnologies
$0.0598 Yes Yes Active 523 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
CRF0805-FZ-R009ELF
Bourns Inc
$0.0607 Yes Yes Active 9 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 67.1 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 Bourns 8533.21.00.30
LVT06R0020HER
Ohmite Mfg Co
$0.0617 Yes Active 2 mΩ 3 % 330 mW 0603 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, 7 INCH MATTE TIN ONE SURFACE 400 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP compliant EAR99 Ohmite 8533.21.00.30
LVT12R0100FER
Ohmite Mfg Co
$0.0627 Yes Active 10 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, 7 INCH MATTE TIN ONE SURFACE 400 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO CHIP compliant EAR99 Ohmite 8533.21.00.30
MBA02040C1005FCT00
Vishay Intertechnologies
$0.0637 Yes Yes Active 10 MΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V) : 200 70 °C NO 200 V e3 125 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
MBA02040C1000FCT00
Vishay Intertechnologies
$0.0658 Yes Yes Active 100 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90