Parametric results for: SPR1CT52A472J under Carbon Film Resistors

Filter Your Search

1 - 10 of 812,539 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCCFR0S2J0390A20
SPC Multicomp
$0.0024 Yes Active 39 Ω 5 % 500 mW Axial -450 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
MCRE000000
SPC Multicomp
$0.0024 Yes Active 125 mW THROUGH HOLE MOUNT JUMPER CARBON FILM NO e3 155 °C -55 °C 2 TUBULAR PACKAGE TAPE TIN OVER NICKEL WIRE MULTICOMP PRO unknown EAR99 Multicomp Pro AXIAL LEADED 8533.10.00.65
MCRE000041
SPC Multicomp
$0.0024 Yes Active 2.2 kΩ 5 % 125 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO unknown Multicomp Pro AXIAL LEADED
CFR-25JT-52-220R
YAGEO Corporation
$0.0033 Yes Yes Active 220 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -500,350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 YAGEO AXIAL LEADED 8533.10.00.65
CFR25J6K8
TE Connectivity
$0.0034 Yes Yes Transferred 6.8 kΩ 5 % 330 mW THROUGH HOLE MOUNT 1200 ppm/°C FIXED RESISTOR CARBON FILM CFR25 70 °C NO 250 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TYCO ELECTRONICS COMPONENTS unknown EAR99 TE Connectivity AXIAL LEADED, ROHS COMPLIANT 8533.10.00.65
CFR16J68K
TE Connectivity
$0.0034 Yes Yes Active 68 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 450 µm 28 mm 1.85 mm 3.5 mm 3.5mm x 1.85mm TE CONNECTIVITY LTD compliant EAR99 TE Connectivity AXIAL LEADED 8533.21.00.90
CFR25J1K8
TE Connectivity
$0.0034 Yes Yes Active 1.8 kΩ 5 % 330 mW THROUGH HOLE MOUNT Axial -1200, 0 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 6.8 mm 6.8mm x 2.5mm TYCO ELECTRONICS COMPONENTS unknown EAR99 TE Connectivity AXIAL LEADED, ROHS COMPLIANT 8533.21.00.90
CFR50J5K6
TE Connectivity
$0.0044 Yes Yes Transferred 5.6 kΩ 5 % 500 mW THROUGH HOLE MOUNT 1200 ppm/°C FIXED RESISTOR CARBON FILM CFR50 70 °C NO 350 V e3 160 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS unknown EAR99 TE Connectivity AXIAL LEADED, ROHS COMPLIANT 8533.10.00.65
CFR25J47K
TE Connectivity
$0.0044 Yes Yes Active 47 kΩ 5 % 330 mW THROUGH HOLE MOUNT 1200 ppm/°C FIXED RESISTOR CARBON FILM CFR25 70 °C NO 250 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE TE CONNECTIVITY LTD compliant EAR99 TE Connectivity AXIAL LEADED 8533.10.00.65
MCCFR0S2J0225A20
SPC Multicomp
$0.0044 Yes Active 2.2 MΩ 5 % 500 mW Axial -1500 ppm/°C FIXED RESISTOR CARBON FILM 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 28 mm 3 mm 9 mm MULTICOMP PRO unknown EAR99 Multicomp Pro