Filter Your Search
1 - 10 of 812,539 results
|
MCCFR0S2J0390A20
SPC Multicomp
|
$0.0024 Buy | Yes | Active | 39 Ω | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||||||
|
MCRE000000
SPC Multicomp
|
$0.0024 Buy | Yes | Active | 125 mW | THROUGH HOLE MOUNT | JUMPER | CARBON FILM | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | TIN OVER NICKEL | WIRE | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | AXIAL LEADED | 8533.10.00.65 | |||||||||||||||||
|
MCRE000041
SPC Multicomp
|
$0.0024 Buy | Yes | Active | 2.2 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | AXIAL LEADED | ||||||||||||
|
CFR-25JT-52-220R
YAGEO Corporation
|
$0.0033 Buy | Yes | Yes | Active | 220 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | YAGEO | AXIAL LEADED | 8533.10.00.65 | |||||
|
CFR25J6K8
TE Connectivity
|
$0.0034 Buy | Yes | Yes | Transferred | 6.8 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | 1200 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR25 | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||||||||||||
|
CFR16J68K
TE Connectivity
|
$0.0034 Buy | Yes | Yes | Active | 68 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | 3.5mm x 1.85mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | AXIAL LEADED | 8533.21.00.90 | ||||
|
CFR25J1K8
TE Connectivity
|
$0.0034 Buy | Yes | Yes | Active | 1.8 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | -1200, 0 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | 6.8mm x 2.5mm | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | ||||
|
CFR50J5K6
TE Connectivity
|
$0.0044 Buy | Yes | Yes | Transferred | 5.6 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 1200 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR50 | 70 °C | NO | 350 V | e3 | 160 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||||||||||
|
CFR25J47K
TE Connectivity
|
$0.0044 Buy | Yes | Yes | Active | 47 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | 1200 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR25 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | AXIAL LEADED | 8533.10.00.65 | ||||||||||
|
MCCFR0S2J0225A20
SPC Multicomp
|
$0.0044 Buy | Yes | Active | 2.2 MΩ | 5 % | 500 mW | Axial | -1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 3 mm | 9 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro |