Parametric results for: RC12JB4M30 under Carbon Composition Resistors

Filter Your Search

41 - 50 of 237,878 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CBT25J68R
TE Connectivity
$0.2873 Buy Yes Yes Obsolete 68 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.60 TE Connectivity
CBT50J47K
TE Connectivity
$0.2882 Buy Yes Yes Obsolete 47 kΩ 5 % 500 mW THROUGH HOLE MOUNT 600 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 350 V 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.60 TE Connectivity
CBT50J470R
TE Connectivity
$0.2886 Buy Yes Yes Obsolete 470 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.60 TE Connectivity
MCRC1/2G623JT-RH
SPC Multicomp
$0.3032 Buy Yes Obsolete 62 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm MULTICOMP PRO unknown EAR99
OX222KE
Ohmite Mfg Co
$0.3242 Buy Yes Yes Active 2.2 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 300 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 5.5 mm 16.5 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Ohmite
OF562JE
Ohmite Mfg Co
$0.3259 Buy Yes Yes Obsolete 5.6 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60 Ohmite
CBT50J10K
TE Connectivity
$0.3330 Buy Yes Transferred 10 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
MCRC1/4G153JT-RH
SPC Multicomp
$0.3360 Buy Yes Obsolete 15 kΩ 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
OD912J
Ohmite Mfg Co
$0.3508 Buy No Obsolete 9.1 kΩ 5 % 250 mW THROUGH HOLE MOUNT FIXED RESISTOR CARBON COMPOSITION OD 70 °C NO 250 V e0 130 °C 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH TIN LEAD WIRE OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60
CBT25J4K7
TE Connectivity
$0.3528 Buy Yes Yes Obsolete 4.7 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -700,400 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 27 mm 2.4 mm 6.3 mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.60 TE Connectivity