Parametric results for: RC12JB4M30 under Carbon Composition Resistors

Filter Your Search

21 - 30 of 237,878 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRC1/2G562JT-RH
SPC Multicomp
$0.1140 Yes Obsolete 5.6 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
OD241JE
Ohmite Mfg Co
$0.1186 Yes Yes Obsolete 240 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OD681JE
Ohmite Mfg Co
$0.1252 Yes Yes Obsolete 680 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OD201JE
Ohmite Mfg Co
$0.1315 Yes Yes Obsolete 200 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OD333JE
Ohmite Mfg Co
$0.1555 Yes Yes Obsolete 33 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant EAR99 Ohmite AXIAL LEADED 8533.10.00.60
OF562J
Ohmite Mfg Co
$0.1716 No Obsolete 5.6 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION OF 70 °C OF NO 350 V 130 °C Phenolic 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE 750 µm 29 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO compliant EAR99 AXIAL LEADED 8533.10.00.60
RC12JB100R
SEI Stackpole Electronics Inc
$0.1744 Yes Yes Obsolete 100 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION NON-INDUCTIVE 70 °C NO 350 V e3 125 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 700 µm 28 mm 3.6 mm 9.5 mm STACKPOLE ELECTRONICS INC compliant EAR99 Stackpole Electronics, Inc. AXIAL LEADED 8533.10.00.60
MCRC1/2G823JT-RH
SPC Multicomp
$0.1945 Yes Obsolete 82 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
MCRC1/2G683JT-RH
SPC Multicomp
$0.1960 Yes Obsolete 68 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm MULTICOMP PRO unknown EAR99
CBT50J680R
TE Connectivity
$0.2078 Yes Yes Obsolete 680 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -600, 200 ppm/°C FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V 125 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD compliant EAR99 TE Connectivity AXIAL LEADED 8533.10.00.60