Filter Your Search
21 - 30 of 237,878 results
|
MCRC1/2G562JT-RH
SPC Multicomp
|
$0.1140 Buy | Yes | Obsolete | 5.6 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 350 V | 130 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 25 mm | 3.6 mm | 9.5 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||||||
|
OD241JE
Ohmite Mfg Co
|
$0.1186 Buy | Yes | Yes | Obsolete | 240 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | AXIAL LEADED | 8533.10.00.60 | ||||||||
|
OD681JE
Ohmite Mfg Co
|
$0.1252 Buy | Yes | Yes | Obsolete | 680 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | AXIAL LEADED | 8533.10.00.60 | ||||||||
|
OD201JE
Ohmite Mfg Co
|
$0.1315 Buy | Yes | Yes | Obsolete | 200 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | AXIAL LEADED | 8533.10.00.60 | ||||||||
|
OD333JE
Ohmite Mfg Co
|
$0.1555 Buy | Yes | Yes | Obsolete | 33 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | AXIAL LEADED | 8533.10.00.60 | ||||||||
|
OF562J
Ohmite Mfg Co
|
$0.1716 Buy | No | Obsolete | 5.6 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OF | 70 °C | OF | NO | 350 V | 130 °C | Phenolic | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | WIRE | 750 µm | 29 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED | 8533.10.00.60 | |||||||||
|
RC12JB100R
SEI Stackpole Electronics Inc
|
$0.1744 Buy | Yes | Yes | Obsolete | 100 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 3.6 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | Stackpole Electronics, Inc. | AXIAL LEADED | 8533.10.00.60 | |||||
|
MCRC1/2G823JT-RH
SPC Multicomp
|
$0.1945 Buy | Yes | Obsolete | 82 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 350 V | 130 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 25 mm | 3.6 mm | 9.5 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||||||
|
MCRC1/2G683JT-RH
SPC Multicomp
|
$0.1960 Buy | Yes | Obsolete | 68 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 350 V | 130 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 25 mm | 3.6 mm | 9.5 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||
|
CBT50J680R
TE Connectivity
|
$0.2078 Buy | Yes | Yes | Obsolete | 680 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -600, 200 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | AXIAL LEADED | 8533.10.00.60 |