Filter Your Search
1 - 10 of 15,161,195 results
|
YC164-JR-071KL
YAGEO Corporation
|
$0.0021 Buy | Yes | Yes | Active | 1 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.25 | 1k Ohm ±5% 62.5mW Power Per Element Isol... more | YAGEO | 2025-05-01 12:51:09 | [object Object],[object Object],[object Object],[object Object] | 8.50569 | 4.9 | 41.677881 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] | |||
|
CAY10-270J4LF
Bourns Inc
|
$0.0022 Buy | Yes | Yes | Active | 27 Ω | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 27 Ω | ISOLATED | 4 | 70 °C | 27 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.25 | Bourns | 2022-02-22 13:18:06 | 2.72473 | 4.9 | 13.351177000000002 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2025-01-21 | 100 | YES | 7440-02-0, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | ||||||
|
YC122-JR-0722RL
YAGEO Corporation
|
$0.0024 Buy | Yes | Yes | Active | 22 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.25 | YAGEO | 2023-10-31 19:39:35 | 0.93331 | 4.9 | 4.573219 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] | |||||
|
CAY16-474J4LF
Bourns Inc
|
$0.0024 Buy | Yes | Yes | Active | 470 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.25 | 470k Ohm ±5% 62.5mW Power Per Element Is... more | Bourns | 2024-06-25 08:04:00 | 8.72798 | 4.9 | 42.76710200000001 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2025-01-21 | 100 | YES | 7440-02-0, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | |||||
|
NRSNA4I4J104TRF
NIC Components Corp
|
$0.0025 Buy | Yes | Yes | Active | 100 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.20 | NIC Components | 2019-12-16 14:52:33 | 2.72473 | 4.9 | 13.351177000000002 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2025-01-21 | 100 | YES | 7440-02-0, 1317-36-8 | 15 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | |||||||
|
YC122-JR-0756RL
YAGEO Corporation
|
$0.0034 Buy | Yes | Yes | Active | 56 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 56 Ω | ISOLATED | 2 | 70 °C | 56 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.25 | 0.93331 | 4.9 | 4.573219 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] | |||||||
|
EXBV8V100JV
Panasonic Electronic Components
|
$0.0044 Buy | Yes | Yes | Active | 10 Ω | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 2023-05-11 04:57:41 | 9.6614 | 4.9 | 47.340860000000006 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 99 | YES | 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4 | 10 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||||||||
|
EXBV8V330JV
Panasonic Electronic Components
|
$0.0044 Buy | Yes | Yes | Active | 33 Ω | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Resistor Networks & Arrays 33 OHM 5% | Panasonic | 2023-03-07 16:10:32 | 9.6614 | 4.9 | 47.340860000000006 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 99 | YES | 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||||||||
|
RAVF164DJT10K0
SEI Stackpole Electronics Inc
|
$0.0060 Buy | Yes | Yes | Active | 10 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.25 | RES ARRAY, 10 Kohm, 5%, 0603x4, CONVEX | Stackpole Electronics, Inc. | 2023-06-06 11:48:05 | 16.8634 | 4.9 | 82.63066 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-11-07 | 98 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object],[object Object] | |||||
|
NRSNA6I4J273TRF
NIC Components Corp
|
$0.0072 Buy | Yes | Yes | Active | 27 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 27 kΩ | ISOLATED | 4 | 70 °C | 27 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | 8533.21.00.20 | 8.72798 | 4.9 | 42.76710200000001 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2025-01-21 | 100 | YES | 7440-02-0, 1317-36-8 | 15 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] |