Filter Your Search
61 - 70 of 15,161,195 results
|
MP000972
SPC Multicomp
|
$0.0100 Buy | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||
|
MP000976
SPC Multicomp
|
$0.0100 Buy | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||
|
MP000970
SPC Multicomp
|
$0.0100 Buy | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MP000978
SPC Multicomp
|
$0.0100 Buy | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||
|
MP000975
SPC Multicomp
|
$0.0100 Buy | Active | ARRAY/NETWORK RESISTOR | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CAY10-270J4LF
Bourns Inc
|
$0.0101 Buy | Yes | Yes | Active | 27 Ω | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 27 Ω | ISOLATED | 4 | 70 °C | 27 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | BOURNS INC | compliant | Bourns | EAR99 | CHIP | 8533.21.00.20 | |||
|
742C083510JP
CTS Corporation
|
$0.0102 Buy | Yes | Yes | Active | 51 Ω | 5 % | 252 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 1.6 mm | 3.2 mm | CTS CORP | compliant | CTS | EAR99 | CHIP | 8533.21.00.20 | ||
|
TC164-JR-0751RL
YAGEO Corporation
|
$0.0103 Buy | Yes | Yes | Active | 51 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | compliant | YAGEO | EAR99 | CHIP | 8533.21.00.20 | |||
|
741X083330JP
CTS Corporation
|
$0.0103 Buy | Yes | Yes | Active | 33 Ω | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | CTS CORP | compliant | CTS | EAR99 | CHIP | 8533.21.00.20 | ||
|
NRSNA4I4J510TRF
NIC Components Corp
|
$0.0104 Buy | Yes | Yes | Active | 51 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | compliant | EAR99 | CHIP | 8533.21.00.20 |