Filter Your Search
1 - 10 of 2,777 results
|
SR6D4024
TE Connectivity
|
$5.9000 | Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 50 mA | 50 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55.12mm x 16.51mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
LAD7C1
Schneider Electric
|
$7.4302 | Yes | Active | SCHNEIDER ELECTRIC SA | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LAD7C2
Schneider Electric
|
$7.4845 | Obsolete | SCHNEIDER ELECTRIC SA | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9-1415018-1
TE Connectivity
|
$7.9570 | Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 11 mA | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||
|
1393258-5
TE Connectivity
|
$8.4356 | Yes | Yes | Active | 12 V | 699 mW | 206 Ω | 6 A | 400 V | 6 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 9 V | 1.2 V | 12 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | |||||||||
|
1-1393258-5
TE Connectivity
|
$8.9652 | Yes | Active | 24 V | 700 mW | 823 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | SAFETY RELAY | DC | 29 mA | 18 V | 2.4 V | 24 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity | |||||||||||
|
CA3KN22MD
Schneider Electric
|
$9.3141 | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CA2KN31F7
Schneider Electric
|
$10.3736 | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC... more | 110 V | 20 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | |||||||||||||||||||||||||||||
|
2-1415012-1
TE Connectivity
|
$10.6900 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | SAFETY RELAY | DC | 58 mA | 82.5 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
2-1415012-1
TE Connectivity
|
$10.6900 | Yes | Active | 110 V | 700 mW | 17.285 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | SAFETY RELAY | DC | 58 mA | 82.5 V | 11 V | 110 V | 6A@400VAC | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.4mm | 0.0032994665989331978 inch | 20 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 |