Filter Your Search
81 - 90 of 2,783 results
|
SFS2-L-DC12V-D
Panasonic Electronic Components
|
$20.6055 Buy | Yes | Active | PANASONIC CORP | compliant | EAR99 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFS3-L-DC24V-D
Panasonic Electronic Components
|
$20.6648 Buy | Yes | Active | PANASONIC CORP | compliant | EAR99 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
8-1415053-1
TE Connectivity
|
$20.8183 Buy | Yes | Yes | Transferred | 12 V | 800 mW | 180 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 67 mA | 67 mA | 9 V | 1.2 V | 12 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TYCO ELECTRONICS CII | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||
|
CAD50BL
Schneider Electric
|
$20.8491 Buy | Yes | Active | 690 V | 5PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE | 16.8 V | 2.4 V | 24 V | 88 ms | 14 ms | BS; CSA; EN; IEC; NFC; UL; VDE | -40 °C | 70 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 93 mm | 77 mm | 77mm x 45mm x 93mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SFS2-DC48V
Panasonic Electronic Components
|
$20.8797 Buy | Yes | Yes | Active | 360 mW | 6.4 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 8 mA | 36 V | 4.8 V | 48 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 40 mm | 40mm x 13mm x 24mm | PANASONIC CORP | compliant | EAR99 | Panasonic | ROHS COMPLIANT | 8536.41.00.20 | ||||||||||||||||
|
SF3-DC24V
Panasonic Electronic Components
|
$20.9383 Buy | Yes | Active | 24 V | 500 mW | 1.152 kΩ | 6 A | 250 V | 30 V | 6 A | 30000 Cycle(s) | 3PST | MOMENTARY | SAFETY RELAY | DC | 21 mA | 14.4 V | 2.4 V | 24 V | 6A@250VAC | 6A@30VDC | 30 mΩ | Random | 1 GΩ | 30 ms | 15 ms | CSA; SEV; TUA; UL | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | NO | SOLDER | 25 mm | 16.5 mm | 53.3 mm | 53.3mm x 25mm x 16.5mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | 8536.41.00.20 | |||||||||||
|
SR4M4015
TE Connectivity
|
$20.9675 Buy | Yes | Active | 801 mW | 281 Ω | 8 A | 400 V | 8 A | SPST | MOMENTARY | SAFETY RELAY | DC | RELAY FUNCTION 3PST ALSO AVAILABLE | 53 mA | 53 mA | 15 V | 4000 Vrms | 1500 Vrms | UL | -25 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1-1393260-1
TE Connectivity
|
$21.0878 Buy | Yes | Active | 60 V | 1.2 W | 3 kΩ | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 20 mA | 20 mA | 45 V | 6 V | 60 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||
|
CAD32FD
Schneider Electric
|
$21.2451 Buy | Yes | Active | 690 V | 5PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; OPERATE/RELEASE TIME CAPTURED FOR NO | 77 V | 11 V | 110 V | 72 ms | 16 ms | BS; CSA; EN; IEC; NFC; UL; VDE | -40 °C | 70 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 93 mm | 77 mm | 77mm x 45mm x 93mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||||||||||||||||||||
|
3-1415353-1
TE Connectivity
|
$21.3479 Buy | Yes | Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 50 mA | 50 mA | 18 V | 2.4 V | 24 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55.12mm x 16.51mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT |